
IPM12S0A0R08FA | |
|---|---|
DigiKey Part Number | IPM12S0A0R08FA-ND |
Manufacturer | |
Manufacturer Product Number | IPM12S0A0R08FA |
Description | DC DC CONVERTER 0.8-5V 40W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 8A 8V - 14V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 116°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | |
Control Features | Enable, Active High |

