
HEX260PA-A | |
|---|---|
DigiKey Part Number | 603-HEX260PA-A-ND |
Manufacturer | |
Manufacturer Product Number | HEX260PA-A |
Description | CABINET HEAT EXCHANGER |
Customer Reference | |
Detailed Description | BTU Sq. Ft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cooling Square Feet | - | |
Voltage | 48V | |
Depth | 10.2" | |
Width (Inches) | 25.6 | |
Height | 55.1" | |
Frequency | - | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | CE, cURus | |
Base Product Number |

