
HEX110QA | |
|---|---|
DigiKey Part Number | 603-HEX110QA-ND |
Manufacturer | |
Manufacturer Product Number | HEX110QA |
Description | HEAT EXCHANGER DC 48V AIR INLET |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Rack D/C Unit, 110W 17.60" L x 8.70" W x 21.10" H (447.0mm x 221.0mm x 535.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 48VDC | |
Specifications | D/C Unit, 110W | |
Size / Dimension | 17.60" L x 8.70" W x 21.10" H (447.0mm x 221.0mm x 535.9mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1.341,89042 € | 32.205,37 € |
| Unit Price without VAT: | 1.341,89042 € |
|---|---|
| Unit Price with VAT: | 1.596,84960 € |

