Image for HEX070PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX070PB

DigiKey Part Number
603-HEX070PB-ND
Manufacturer
Manufacturer Product Number
HEX070PB
Description
HEAT EXCHANGER DC 48V 70W/K STD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Rack D/C Unit, 70W 19.29" L x 3.94" W x 37.01" H (490.0mm x 100.0mm x 940.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Heating Unit
Voltage - Input
48VDC
Specifications
D/C Unit, 70W
Size / Dimension
19.29" L x 3.94" W x 37.01" H (490.0mm x 100.0mm x 940.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161.041,32625 €16.661,22 €
Unit Price without VAT:1.041,32625 €
Unit Price with VAT:1.239,17824 €