
HET200VB | |
|---|---|
DigiKey Part Number | 603-2015-ND |
Manufacturer | |
Manufacturer Product Number | HET200VB |
Description | THERMOELECT ASSY AIR-AIR 200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 200 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 200 W | |
Current | 12.2 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 20 lbs (9.1 kg) | |
Dimensions - Overall | 400mm L x 208mm W x 180mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,35000 € | 893,35 € |
| 5 | 839,32400 € | 4.196,62 € |
| 10 | 817,08600 € | 8.170,86 € |
| Unit Price without VAT: | 893,35000 € |
|---|---|
| Unit Price with VAT: | 1.063,08650 € |

