Image for HET200VB-A01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HET200VB-A01

DigiKey Part Number
603-HET200VB-A01-ND
Manufacturer
Manufacturer Product Number
HET200VB-A01
Description
24VDC THERMOELECTRIC COOLING 200
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 200 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12.2 A
Manufacturer
Delta Electronics
Voltage
24 V
Series
Fan Location
Cold Side / Warm Side
Packaging
Bulk
Power - Input
384 W
Part Status
Obsolete
Operating Temperature
-40°C ~ 65°C
Heat Transfer Type
Air to Air
Dimensions - Overall
400mm L x 180mm W x 209mm H
Power - Cooling
200 W
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.