
HEH70BA | |
|---|---|
DigiKey Part Number | 603-HEH70BA-ND |
Manufacturer | |
Manufacturer Product Number | HEH70BA |
Description | HEATER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 700W 5.70" L x 1.70" W x 5.90" H (144.8mm x 43.2mm x 149.9mm) |
Category | Type Heating Unit |
Manufacturer Delta Electronics | Voltage - Input 230VAC |
Series | Specifications Heater, 700W |
Packaging Bulk | Size / Dimension 5.70" L x 1.70" W x 5.90" H (144.8mm x 43.2mm x 149.9mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 131,26375 € | 1.050,11 € |
| Unit Price without VAT: | 131,26375 € |
|---|---|
| Unit Price with VAT: | 156,20386 € |

