
HEH150BA | |
|---|---|
DigiKey Part Number | 603-HEH150BA-ND |
Manufacturer | |
Manufacturer Product Number | HEH150BA |
Description | 230VAC 1500W HEATER REC-235MM L |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 1500W 7.30" L x 2.30" W x 9.30" H (185.4mm x 58.4mm x 236.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 220VAC | |
Specifications | A/C Unit, 1500W | |
Size / Dimension | 7.30" L x 2.30" W x 9.30" H (185.4mm x 58.4mm x 236.2mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 197,50775 € | 7.900,31 € |
| Unit Price without VAT: | 197,50775 € |
|---|---|
| Unit Price with VAT: | 235,03422 € |

