


HEH100PB | |
|---|---|
DigiKey Part Number | 603-2226-ND |
Manufacturer | |
Manufacturer Product Number | HEH100PB |
Description | DC 48V HEATER 1000W (RACK-MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 1000W, Cord and Power Supply Not Included 19.00" L x 7.00" W x 1.75" H (482.6mm x 177.8mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 48VDC | |
Specifications | Heater, 1000W, Cord and Power Supply Not Included | |
Size / Dimension | 19.00" L x 7.00" W x 1.75" H (482.6mm x 177.8mm x 44.5mm) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,37000 € | 392,37 € |
| 5 | 364,46400 € | 1.822,32 € |
| Unit Price without VAT: | 392,37000 € |
|---|---|
| Unit Price with VAT: | 466,92030 € |


