
HEH080BB | |
|---|---|
DigiKey Part Number | 603-HEH080BB-ND |
Manufacturer | |
Manufacturer Product Number | HEH080BB |
Description | 230VAC, 800W HEATER REC-187MM L |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 800W 4.30" L x 3.10" W x 7.40" H (109.2mm x 78.7mm x 188.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 230VAC | |
Specifications | A/C Unit, 800W | |
Size / Dimension | 4.30" L x 3.10" W x 7.40" H (109.2mm x 78.7mm x 188.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 234,29825 € | 9.371,93 € |
| Unit Price without VAT: | 234,29825 € |
|---|---|
| Unit Price with VAT: | 278,81492 € |

