HEH050PA
cms-photo-disclaimer
HEH050PA
Delta Thermal Solutions | Digi-Key Daily

HEH050PA

cms-digikey-product-number
603-2224-ND
cms-manufacturer
cms-manufacturer-product-number
HEH050PA
cms-description
DC 48V HEATER 500W
cms-standard-lead-time
32 Weeks
cms-customer-reference
cms-detailed-description
Rack
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Delta Electronics
Series
-
Packaging
Box
Part Status
Active
Type
Heating Unit
Shipping Info
-
Weight
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1193,77000 €193,77 €
8168,63750 €1.349,10 €
cms-manufacturer-standard-package
Unit Price without VAT:193,77000 €
Unit Price with VAT:230,58630 €