4080 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC1200PB

DigiKey Part Number
603-HEC1200PB-ND
Manufacturer
Manufacturer Product Number
HEC1200PB
Description
CABINET COOLER / AIR CONDITIONER
Customer Reference
Detailed Description
4080BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
48V
Manufacturer
Delta Electronics
Depth
7.9"
Series
Width (Inches)
19.8
Packaging
Box
Height
27.7"
Part Status
Obsolete
Frequency
50/60Hz
Type
Air Conditioner
Approval Agency
CE, cURus, TUV
BTU's
4080
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.