
HEC0600BFS | |
|---|---|
DigiKey Part Number | 603-HEC0600BFS-ND |
Manufacturer | |
Manufacturer Product Number | HEC0600BFS |
Description | 230VAC 600W AIR CONDITIONER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2049BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 2049 | |
Cooling Square Feet | - | |
Voltage | 230V | |
Depth | 10" | |
Width (Inches) | 10 | |
Height | 20" | |
Frequency | 50/60Hz | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.726,47083 € | 20.717,65 € |
| Unit Price without VAT: | 1.726,47083 € |
|---|---|
| Unit Price with VAT: | 2.054,50029 € |

