
HA1SV15007PRFA | |
|---|---|
DigiKey Part Number | HA1SV15007PRFA-ND |
Manufacturer | |
Manufacturer Product Number | HA1SV15007PRFA |
Description | DC DC CONVERTER 15V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 53V - 154V Input |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 53V | Package / Case Half Brick |
Voltage - Input (Max) 154V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 6.7A | Control Features Enable, Active High |

