Isolated Module DC DC Converter 1 Output 12V 8.3A 53V - 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1SV12008PRFA

DigiKey Part Number
941-1751-ND
Manufacturer
Manufacturer Product Number
HA1SV12008PRFA
Description
DC DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 53V - 154V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
53V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.3A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 120°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.