
H80SV48002PRFS | |
|---|---|
DigiKey Part Number | 941-H80SV48002PRFS-ND |
Manufacturer | |
Manufacturer Product Number | H80SV48002PRFS |
Description | DC DC CONVERTER 48V 101W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.1A 16.8V - 137.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4.242 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 16.8V | Size / Dimension 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) |
Voltage - Input (Max) 137.5V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.1A | Base Product Number |
Power (Watts) 101 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 € | 120,75 € |
| 5 | 116,25200 € | 581,26 € |
| 10 | 114,36300 € | 1.143,63 € |
| 27 | 111,70370 € | 3.016,00 € |
| 54 | 109,88167 € | 5.933,61 € |
| Unit Price without VAT: | 120,75000 € |
|---|---|
| Unit Price with VAT: | 143,69250 € |

