
H48SC28016NNFH | |
|---|---|
DigiKey Part Number | 941-1799-ND |
Manufacturer | |
Manufacturer Product Number | H48SC28016NNFH |
Description | DC DC CONVERTER 28V 448W |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 28V 16A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | H48SC28016NNFH Models |
Category | Power (Watts) 448 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module, Digital | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Half Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,92000 € | 61,92 € |
| 5 | 59,61600 € | 298,08 € |
| 15 | 58,08667 € | 871,30 € |
| 30 | 57,14100 € | 1.714,23 € |
| 60 | 56,21017 € | 3.372,61 € |
| 105 | 55,46857 € | 5.824,20 € |
| Unit Price without VAT: | 61,92000 € |
|---|---|
| Unit Price with VAT: | 73,68480 € |

