Similar

H48SA53010NNFH | |
|---|---|
DigiKey Part Number | H48SA53010NNFH-ND |
Manufacturer | |
Manufacturer Product Number | H48SA53010NNFH |
Description | DC DC CONVERTER 54V 550W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 10.2A 38V - 60V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10.2A | |
Power (Watts) | 550 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -5°C ~ 108°C | |
Efficiency | 94.2% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.30" W x 0.43" H (61.0mm x 58.4mm x 10.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |


