
GTW025FUC16 | |
|---|---|
DigiKey Part Number | 603-GTW025FUC16-ND |
Manufacturer | |
Manufacturer Product Number | GTW025FUC16 |
Description | AXIAL SQUARE 250MM L X 250MM H X |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Square - 253mm L x 253mm H Ball 1028.0 CFM (28.78m³/min) 3 Wire Leads with Ferrules, 7 Wire Leads with Ferrules |
Datasheet | Datasheet |
Category | Features Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Manufacturer Delta Electronics | Noise 76.5dB(A) |
Series | Power (Watts) 288W |
Packaging Bulk | RPM 3800 RPM |
Part Status Active | Termination 3 Wire Leads with Ferrules, 7 Wire Leads with Ferrules |
Voltage - Rated 230VAC | Ingress Protection IP54 - Dust Protected, Water Resistant |
Size / Dimension Square - 253mm L x 253mm H | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Width 126.00mm | Approval Agency CE, cURus, TUV |
Air Flow 1028.0 CFM (28.78m³/min) | Voltage Range 200 ~ 277VAC |
Static Pressure 1.575 in H2O (392.4 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Motorized Impellers | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 319,68986 € | 23.017,67 € |
| Unit Price without VAT: | 319,68986 € |
|---|---|
| Unit Price with VAT: | 380,43093 € |

