
GTM019FUA07R-V | |
|---|---|
DigiKey Part Number | 603-GTM019FUA07R-V-ND |
Manufacturer | |
Manufacturer Product Number | GTM019FUA07R-V |
Description | BLOWER ROUND 190MM X 69MM, W/ IN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Square - 225mm L x 225mm H Ball 443.0 CFM (12.40m³/min) 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules |
Datasheet | Datasheet |
Category | Features Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Manufacturer Delta Electronics | Noise 70.0dB(A) |
Series | Power (Watts) 85.0W |
Packaging Bulk | RPM 3100 RPM |
Part Status Active | Termination 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules |
Voltage - Rated 230VAC | Ingress Protection IP54 - Dust Protected, Water Resistant |
Size / Dimension Square - 225mm L x 225mm H | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Width 85.00mm | Approval Agency CE, cURus, TUV |
Air Flow 443.0 CFM (12.40m³/min) | Voltage Range 200 ~ 240VAC |
Static Pressure 3.376 in H2O (841.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Motorized Impellers | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 124,24472 € | 17.891,24 € |
| Unit Price without VAT: | 124,24472 € |
|---|---|
| Unit Price with VAT: | 147,85122 € |

