Parametric Equivalent

GTB040PUD27R N1 | |
|---|---|
DigiKey Part Number | 603-1888-ND |
Manufacturer | |
Manufacturer Product Number | GTB040PUD27R N1 |
Description | FAN BLWR CENT 404X271MM 400VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 405mm Dia Ball 3102.0 CFM (86.86m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Noise 81.0dB |
Manufacturer Delta Electronics | Power (Watts) 690W |
Series | RPM 2140 RPM |
Packaging Box | Termination Terminal Block |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 400VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 405mm Dia | Approval Agency cUL, TUV, UL |
Width 270.7mm | Weight 25 lbs (11.3 kg) |
Air Flow 3102.0 CFM (86.86m³/min) | Current Rating (Amps) 1.75A |
Static Pressure 3.339 in H2O (831.7 Pa) | Voltage Range 380 ~ 480VAC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Motorized Impellers | Material - Blade Aluminum |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTB040PUD27R | Delta Electronics | 0 | 603-1887-ND | 622,71083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 658,14167 € | 7.897,70 € |
| Unit Price without VAT: | 658,14167 € |
|---|---|
| Unit Price with VAT: | 783,18859 € |


