
GTB036FUC23R N1 | |
|---|---|
DigiKey Part Number | 603-1878-ND |
Manufacturer | |
Manufacturer Product Number | GTB036FUC23R N1 |
Description | FAN BLWR CENT 360X230MM 230VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 360mm Dia Ball 2473.0 CFM (69.24m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 360mm Dia | |
Width | 229.6mm | |
Air Flow | 2473.0 CFM (69.24m³/min) | |
Static Pressure | 2.016 in H2O (502.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control | |
Noise | 72.0dB(A) | |
Power (Watts) | 320W | |
RPM | 1730 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | 16 lbs (7.3 kg) | |
Current Rating (Amps) | 3.60A | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 442,28833 € | 5.307,46 € |
| Unit Price without VAT: | 442,28833 € |
|---|---|
| Unit Price with VAT: | 526,32311 € |

