
GTB036FUC21R | |
|---|---|
DigiKey Part Number | 603-1875-ND |
Manufacturer | |
Manufacturer Product Number | GTB036FUC21R |
Description | FAN BLWR CENT 360X212MM 230VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 360mm Dia Ball 2159.0 CFM (60.45m³/min) |
Datasheet | Datasheet |
Category | Noise 78.0dB(A) |
Manufacturer Delta Electronics | Power (Watts) 510W |
Series | RPM 2100 RPM |
Packaging Box | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated 230VAC | Approval Agency cUL, TUV, UL |
Size / Dimension Round - 360mm Dia | Weight 12 lbs (5.4 kg) |
Width 210.2mm | Current Rating (Amps) 3.62A |
Air Flow 2159.0 CFM (60.45m³/min) | Voltage Range 200 ~ 277VAC |
Static Pressure 2.685 in H2O (668.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Aluminum |
Fan Type Motorized Impellers | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features PWM Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 389,16417 € | 4.669,97 € |
| Unit Price without VAT: | 389,16417 € |
|---|---|
| Unit Price with VAT: | 463,10536 € |

