
GFM0412SS-DE1PB7Q | |
|---|---|
DigiKey Part Number | 603-2039-ND |
Manufacturer | |
Manufacturer Product Number | GFM0412SS-DE1PB7Q |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 21.6 CFM (0.605m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 21.6 CFM (0.605m³/min) | |
Static Pressure | 3.416 in H2O (850.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.5dB(A) | |
Power (Watts) | 12.6 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cULus, TUV | |
Weight | 0.225 lb (102.06 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,71000 € | 35,71 € |
| 10 | 28,62000 € | 286,20 € |
| 25 | 26,03640 € | 650,91 € |
| 50 | 24,21080 € | 1.210,54 € |
| 100 | 23,11790 € | 2.311,79 € |
| Unit Price without VAT: | 35,71000 € |
|---|---|
| Unit Price with VAT: | 42,49490 € |






