GFC0848DWB74 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 53,25000 €
Datasheet
Fan Tubeaxial (Dual) 48VDC Square - 80mm L x 80mm H Ball 175.0 CFM (4.90m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFC0848DWB74

DigiKey Part Number
603-2048-ND
Manufacturer
Manufacturer Product Number
GFC0848DWB74
Description
FAN AXIAL DUAL 80X80MM 48VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 48VDC Square - 80mm L x 80mm H Ball 175.0 CFM (4.90m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
74.88 W
Mfr
RPM
Series
Termination
4 Wire Leads per Fan
Packaging
Box
Ingress Protection
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.855 lb (387.82 g)
Width
80.00mm
Current Rating (Amps)
1.56A
Air Flow
175.0 CFM (4.90m³/min)
Voltage Range
36 ~ 60VDC
Static Pressure
4.470 in H2O (1113.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
76.5dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THD0948HE-ADelta Electronics0603-THD0948HE-A-ND53,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes