
GFC0812DW-SM00B7P | |
|---|---|
DigiKey Part Number | 603-2042-ND |
Manufacturer | |
Manufacturer Product Number | GFC0812DW-SM00B7P |
Description | FAN AXIAL DUAL 80X80MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 167.0 CFM (4.68m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Noise 74.5dB(A) |
Mfr | Power (Watts) 62.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.851 lb (386.01 g) |
Width 80.00mm | Current Rating (Amps) 5.20A |
Air Flow 167.0 CFM (4.68m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 4.170 in H2O (1038.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,56000 € | 68,56 € |
| 24 | 49,89000 € | 1.197,36 € |
| 48 | 46,38021 € | 2.226,25 € |
| Unit Price without VAT: | 68,56000 € |
|---|---|
| Unit Price with VAT: | 81,58640 € |



