
GFC0812DW-CN | |
|---|---|
DigiKey Part Number | 603-GFC0812DW-CN-ND |
Manufacturer | |
Manufacturer Product Number | GFC0812DW-CN |
Description | FAN AXIAL DUAL 80X80MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 175.0 CFM (4.90m³/min) 4 Wire Leads per Fan |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | 4.470 in H2O (1113.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 76.5dB(A) | |
Power (Watts) | 74.4 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 6.20A | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |

