
GFC0624DW-DT48 | |
|---|---|
DigiKey Part Number | 603-1805-ND |
Manufacturer | |
Manufacturer Product Number | GFC0624DW-DT48 |
Description | FAN AXIAL DUAL 60X76MM 21VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 21VDC Square - 60mm L x 60mm H Ball 69.4 CFM (1.94m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC0624DW-DT48 Models |
Category | Noise 71.5dB(A) |
Mfr | Power (Watts) 31.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.573 lb (260.00 g) |
Width 76.00mm | Current Rating (Amps) 1.40A |
Air Flow 69.4 CFM (1.94m³/min) | Voltage Range 18 ~ 26VDC |
Static Pressure 3.025 in H2O (753.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,79000 € | 40,79 € |
| 10 | 32,64600 € | 326,46 € |
| 45 | 27,91533 € | 1.256,19 € |
| 90 | 26,62311 € | 2.396,08 € |
| Unit Price without VAT: | 40,79000 € |
|---|---|
| Unit Price with VAT: | 48,54010 € |





