
GFC0412DS-DVZ9 | |
|---|---|
DigiKey Part Number | 603-GFC0412DS-DVZ9-ND |
Manufacturer | |
Manufacturer Product Number | GFC0412DS-DVZ9 |
Description | FAN AXIAL DUAL 40X56MM 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.2 CFM (0.902m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 64.5dB(A) |
Series | Power (Watts) 15.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads per Fan |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, VDE |
Width 56.00mm | Current Rating (Amps) 1.30A |
Air Flow 32.2 CFM (0.902m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 2.631 in H2O (655.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 10 | 22,38600 € | 223,86 € |
| 25 | 20,37360 € | 509,34 € |
| 50 | 18,94740 € | 947,37 € |
| 128 | 17,80539 € | 2.279,09 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |

