
GFB1212VHW-F00 | |
|---|---|
DigiKey Part Number | GFB1212VHW-F00-ND |
Manufacturer | |
Manufacturer Product Number | GFB1212VHW-F00 |
Description | FAN AXIAL DUAL 120X76.2MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 120mm L x 120mm H Ball 220.3 CFM (6.17m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 76.20mm | |
Air Flow | 220.3 CFM (6.17m³/min) | |
Static Pressure | 0.592 in H2O (147.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 31.8 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 2.65A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |


