
GFB0912ES-E | |
|---|---|
DigiKey Part Number | 603-GFB0912ES-E-ND |
Manufacturer | |
Manufacturer Product Number | GFB0912ES-E |
Description | FAN AXIAL DUAL 92X56MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 92mm L x 92mm H Ball 165.3 CFM (4.63m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 78.5dB(A) |
Series | Power (Watts) 47.4 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads per Fan |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 56.00mm | Current Rating (Amps) 3.95A |
Air Flow 165.3 CFM (4.63m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 4.670 in H2O (1163.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,84000 € | 57,84 € |
| 10 | 46,17500 € | 461,75 € |
| 32 | 40,90250 € | 1.308,88 € |
| 64 | 38,51938 € | 2.465,24 € |
| Unit Price without VAT: | 57,84000 € |
|---|---|
| Unit Price with VAT: | 68,82960 € |

