
GFB0424VHF | |
|---|---|
DigiKey Part Number | 603-1446-ND |
Manufacturer | |
Manufacturer Product Number | GFB0424VHF |
Description | FAN AXIAL DUAL 40X32MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 24VDC Rectangular - 40mm L x 50mm H Ball 19.7 CFM (0.552m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 40mm L x 50mm H | |
Width | 32.00mm | |
Air Flow | 19.7 CFM (0.552m³/min) | |
Static Pressure | 0.554 in H2O (138.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 51.5dB(A) | |
Power (Watts) | 5.28 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |

