
GFB0412SHE-F00 | |
|---|---|
DigiKey Part Number | 603-1616-ND |
Manufacturer | |
Manufacturer Product Number | GFB0412SHE-F00 |
Description | FAN AXIAL DUAL 40X38MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Rectangular - 40mm L x 50mm H Ball 22.2 CFM (0.622m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFB0412SHE-F00 Models |
Category | Noise 57.5dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular - 40mm L x 50mm H | Weight 0.111 lb (50.35 g) |
Width 38.00mm | Current Rating (Amps) 0.560A |
Air Flow 22.2 CFM (0.622m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.594 in H2O (148.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |




