
GFB0412EHS-C | |
|---|---|
DigiKey Part Number | 603-GFB0412EHS-C-ND |
Manufacturer | |
Manufacturer Product Number | GFB0412EHS-C |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 31.2 CFM (0.873m³/min) 2 Wire Leads per Fan |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 16.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads per Fan |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.187 lb (84.82 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 1.35A |
Width 56.00mm | Voltage Range 10.8 ~ 12.6VDC |
Air Flow 31.2 CFM (0.873m³/min) | Material - Frame Plastic |
Static Pressure 2.241 in H2O (558.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

