
FTA0302AA | |
|---|---|
DigiKey Part Number | 603-1223-ND |
Manufacturer | |
Manufacturer Product Number | FTA0302AA |
Description | FAN TRAY AC 484X49 1800/3800RPM |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 2 Fans, 335 CFM 19.06" L x 5.09" W x 1.93" H (484.0mm x 129.4mm x 49.0mm) |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Manufacturer Delta Electronics | Specifications Fan Tray, AC, 2 Fans, 335 CFM |
Series | Size / Dimension 19.06" L x 5.09" W x 1.93" H (484.0mm x 129.4mm x 49.0mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Obsolete | Weight 4.1 lbs (1.9 kg) |
Type Fan Tray |

