Rack Fan Tray, AC, 2 Fans, 335 CFM 14.96" L x 4.84" W x 1.68" H (380.0mm x 122.9mm x 42.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTA0102AA

DigiKey Part Number
603-1222-ND
Manufacturer
Manufacturer Product Number
FTA0102AA
Description
FAN TRAY AC 380X43 1800/3800RPM
Customer Reference
Detailed Description
Rack Fan Tray, AC, 2 Fans, 335 CFM 14.96" L x 4.84" W x 1.68" H (380.0mm x 122.9mm x 42.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
100 ~ 240VAC
Manufacturer
Delta Electronics
Specifications
Fan Tray, AC, 2 Fans, 335 CFM
Series
Size / Dimension
14.96" L x 4.84" W x 1.68" H (380.0mm x 122.9mm x 42.7mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Obsolete
Weight
3.4 lbs (1.5 kg)
Type
Fan Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.