



FHS-A7015S61 | |
|---|---|
DigiKey Part Number | 603-FHS-A7015S61-ND |
Manufacturer | |
Manufacturer Product Number | FHS-A7015S61 |
Description | 77X68X38MM, AMD AM2/AM2+/AM3/AM3 |
Customer Reference | |
Detailed Description | Heat Sink AMD CPU Cooler Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | FHS-A7015S61 Models |
Category | Shape Rectangular, Fins |
Mfr | Length 3.031" (77.00mm) |
Series | Width 2.677" (68.00mm) |
Packaging Box | Fin Height 1.929" (49.00mm) |
Part Status Not For New Designs | Thermal Resistance @ Natural 0.31°C/W |
Type Board Level | Material |
Package Cooled | Base Product Number |
Attachment Method Bolt On and Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 9,47900 € | 94,79 € |
| 36 | 8,32389 € | 299,66 € |
| 72 | 7,74306 € | 557,50 € |
| 108 | 7,41991 € | 801,35 € |
| 252 | 7,12532 € | 1.795,58 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |



