Similar

FHB1248UHE | |
|---|---|
DigiKey Part Number | 603-1090-ND |
Manufacturer | |
Manufacturer Product Number | FHB1248UHE |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 223.2 CFM (6.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 68.0dB(A) |
Series | Power (Watts) 43.68 W |
Packaging Tray | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Current Rating (Amps) 0.910A |
Air Flow 223.2 CFM (6.25m³/min) | Voltage Range 32 ~ 80VDC |
Static Pressure 1.241 in H2O (309.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1238-48HBVXC | Orion Fans | 82 | 1053-1166-ND | 44,64000 € | Similar |



