
FFB1424SHG-R00 | |
|---|---|
DigiKey Part Number | 603-FFB1424SHG-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1424SHG-R00 |
Description | FAN AXIAL 139.7X50.8MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 139.7mm L x 139.7mm H Ball 273.1 CFM (7.65m³/min) 3 Wire Leads |
Category | Noise 61.7dB(A) |
Mfr | Power (Watts) 36.72 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 122°F (-10 ~ 50°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 139.7mm L x 139.7mm H | Weight 1.5 lbs (670.0 g) |
Width 50.80mm | Current Rating (Amps) 1.53A |
Air Flow 273.1 CFM (7.65m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.781 in H2O (194.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

