
FFB1324EHE-R00 | |
|---|---|
DigiKey Part Number | 603-FFB1324EHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1324EHE-R00 |
Description | FAN AXIAL 127X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 200.0 CFM (5.60m³/min) 3 Wire Leads |
Category | Noise 59.5dB(A) |
Mfr | Power (Watts) 28.8 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Current Rating (Amps) 1.20A |
Air Flow 200.0 CFM (5.60m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.799 in H2O (199.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

