
FFB1312SHE-BF00 | |
|---|---|
DigiKey Part Number | 603-FFB1312SHE-BF00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1312SHE-BF00 |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 180.0 CFM (5.04m³/min) 3 Wire Leads |
Category | Noise 56.5dB(A) |
Mfr | Power (Watts) 22.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Current Rating (Amps) 1.85A |
Air Flow 180.0 CFM (5.04m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.642 in H2O (160.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |

