
FFB1248SH | |
|---|---|
DigiKey Part Number | 603-FFB1248SH-ND |
Manufacturer | |
Manufacturer Product Number | FFB1248SH |
Description | FAN AXIAL 120X25.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.452 lb (205.02 g) |
Width 25.40mm | Current Rating (Amps) 0.250A |
Air Flow 140.0 CFM (3.92m³/min) | Voltage Range 28 ~ 53VDC |
Static Pressure 0.419 in H2O (104.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

