Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1248EHE

DigiKey Part Number
603-1611-ND
Manufacturer
Manufacturer Product Number
FFB1248EHE
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1248EHE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
59.0dB(A)
Mfr
Power (Watts)
24 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.816 lb (370.13 g)
Width
38.00mm
Current Rating (Amps)
0.500A
Air Flow
190.0 CFM (5.32m³/min)
Voltage Range
28 ~ 53VDC
Static Pressure
0.700 in H2O (174.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.