Similar

FFB1248EH-R00 | |
|---|---|
DigiKey Part Number | 603-FFB1248EH-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1248EH-R00 |
Description | FAN AXIAL 120X25.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 56.4dB(A) |
Mfr | Power (Watts) 15.36 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.452 lb (205.02 g) |
Width 25.40mm | Current Rating (Amps) 0.320A |
Air Flow 150.3 CFM (4.21m³/min) | Voltage Range 28 ~ 53VDC |
Static Pressure 0.489 in H2O (121.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G1224G4D011 | Sanyo Denki America Inc. | 2.077 | 1688-1511-ND | 32,91000 € | Similar |


