FFB1224HH-R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 63
Unit Price: 17,46000 €
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 114.7 CFM (3.21m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1224HH-R00

DigiKey Part Number
603-1438-ND
Manufacturer
Manufacturer Product Number
FFB1224HH-R00
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 114.7 CFM (3.21m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1224HH-R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
114.7 CFM (3.21m³/min)
Static Pressure
0.288 in H2O (71.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
49.7dB(A)
Power (Watts)
6.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.452 lb (205.02 g)
Current Rating (Amps)
0.280A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes