
FFB1224EHE-BR00 | |
|---|---|
DigiKey Part Number | 603-FFB1224EHE-BR00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224EHE-BR00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Bulk | Power (Watts) 24 W |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm | Base Product Number |


