Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1224EH

DigiKey Part Number
603-1609-ND
Manufacturer
Manufacturer Product Number
FFB1224EH
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1224EH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.4dB(A)
Mfr
Power (Watts)
15.12 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.452 lb (205.02 g)
Width
25.40mm
Current Rating (Amps)
0.630A
Air Flow
150.3 CFM (4.21m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.489 in H2O (121.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
59423,06793 €13.702,35 €
Unit Price without VAT:23,06793 €
Unit Price with VAT:27,45084 €