
FFB1212EHE-R00 | |
|---|---|
DigiKey Part Number | 603-FFB1212EHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1212EHE-R00 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 24 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 2.00A |
Air Flow 190.0 CFM (5.32m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.700 in H2O (174.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

