
FFB0948HHE-F00 | |
|---|---|
DigiKey Part Number | 603-FFB0948HHE-F00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0948HHE-F00 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 71.7 CFM (2.01m³/min) 3 Wire Leads |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 42.5dB(A) |
Series | Power (Watts) 4.8 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.100A |
Air Flow 71.7 CFM (2.01m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.298 in H2O (74.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

