
FFB0948EHE | |
|---|---|
DigiKey Part Number | 603-FFB0948EHE-ND |
Manufacturer | |
Manufacturer Product Number | FFB0948EHE |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 103.7 CFM (2.90m³/min) 2 Wire Leads |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 10.08 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Current Rating (Amps) 0.210A |
Air Flow 103.7 CFM (2.90m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.691 in H2O (172.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

